The SS35-E3/52T is a general purpose rectifier diode from Vishay, packaged in a 2-pin SMC surface mount package. It has a maximum operating temperature of -55°C. The diode is made of plastic and has a seated plane height of 2.62mm. It is suitable for surface mount applications.
Sign in to ask questions about the Vishay SS35-E3/52T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS35-E3/52T technical specifications.
| Package/Case | SMC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 2.62(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Min Operating Temperature | -55°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SS35-E3/52T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.