The SS35HE3_A/H is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 50V. It has a maximum forward current of 3A and a maximum surge current of 100A. The diode is packaged in a DO-214AB case and is RoHS compliant. It is suitable for use in automotive applications and meets the AEC-Q101 standard.
Vishay SS35HE3_A/H technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.