Sign in to ask questions about the Vishay SS35HE3_A/I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS35HE3_A/I technical specifications.
| Average Rectified Current | 3A |
| Package/Case | 100 |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS35HE3_A/I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.