Diode, Schottky Barrier, Vr 100V, If 5A, Pkg TO-277A, Vf 0.649V, Cj 130pF, Tj +150degc
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Package/Case | TO-277A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 55ns |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |