
The eSMP series general purpose rectifier diode from Vishay features an average rectified current of 5A and a maximum reverse voltage of 100V. Operating over a temperature range of -55°C to 150°C, this surface mount device is suitable for a variety of applications. The diode is lead free and RoHS compliant, meeting the requirements for environmentally friendly components.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
