Sign in to ask questions about the Vishay SS5P4-E3/86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS5P4-E3/86A technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-277A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 250uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Termination | SMD/SMT |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS5P4-E3/86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.