The SS5P6-E3/86A is a general purpose rectifier diode with a maximum reverse voltage of 60V and average rectified current of 5A. It operates within a temperature range of -55°C to 150°C. The diode is mounted using surface mount technology and is packaged in a tape and reel configuration. The device is RoHS compliant and part of the eSMP series. It can handle a maximum surge current of 150A and has a maximum reverse leakage current of 150uA.
Vishay SS5P6-E3/86A technical specifications.
| Average Rectified Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.