Diode Schottky 5A 90V Smpc
Vishay SS5P9-E3/86A technical specifications.
| Average Rectified Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 90V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.