Checking distributor stock and pricing after the page loads.
Vishay SS5P9HM3/87A technical specifications.
| Average Rectified Current | 5A |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.