
The eSMP rectifier diode is a general purpose device with an average rectified current of 8A and a maximum operating temperature of 150°C. It is available in a package quantity of 6500 units per reel. The diode is RoHS compliant and has a maximum reverse voltage of 30V. It can handle a maximum surge current of 150A and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay SS8P3L-M3/87A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS8P3L-M3/87A technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150A |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS8P3L-M3/87A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
