
Rectifier diode with 8A average rectified current and 100V maximum repetitive reverse voltage. Features a TO-277A surface mount package with dimensions of 4.35mm length, 6.15mm width, and 1.2mm height. Offers a maximum forward surge current of 150A and operates across a temperature range of -55°C to 175°C. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Vishay SS8PH10-M3/86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS8PH10-M3/86A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-277A |
| Current | 8A |
| Forward Current | 8A |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.35mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Voltage | 100V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS8PH10-M3/86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
