
The SS8PH10-M3/87A is a surface mount rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 2uA. The diode is RoHS compliant and packaged in a Tape and Reel format with 6500 units per package. It is suitable for use in general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SS8PH10-M3/87A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS8PH10-M3/87A technical specifications.
| Average Rectified Current | 8A |
| Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS8PH10-M3/87A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
