
The eSMP rectifier diode is a surface mount device with a maximum operating temperature range of -55°C to 175°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 2uA. The diode can handle a maximum surge current of 150A and a maximum forward current of 8A. It is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Vishay SS8PH10HM3/86A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SS8PH10HM3/86A technical specifications.
| Average Rectified Current | 8A |
| Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SS8PH10HM3/86A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
