The eSMP General Purpose Rectifier Diode is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum surge current of 150A. The diode is RoHS compliant and available in tape and reel packaging with 6500 units per package.
Vishay SS8PH10HM3/87A technical specifications.
| Average Rectified Current | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | eSMP® |
| RoHS | Compliant |
No datasheet is available for this part.