Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
Vishay SSA33L-E3 technical specifications.
| Package/Case | DO-214AC |
| Height | 0.082inch |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.