
Rectifier diode with 3A average rectified current and 30V repetitive reverse voltage. Features a 75A peak non-repetitive surge current and a maximum operating temperature of 150°C. This surface mount component is housed in an SMA package, measuring 4.6mm in length and 2.9mm in width, with a height of 0.082 inches. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SSA33L-E3/61T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SSA33L-E3/61T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 0.082inch |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSA33L-E3/61T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
