
Rectifier diode with 3A average rectified current and 40V reverse voltage. Features a 3A forward current and 75A peak non-repetitive surge current. Operates across a temperature range of -65°C to 150°C. Packaged in a surface-mount SMA case with dimensions of 4.5mm (length) x 2.79mm (width) x 2.087mm (height). RoHS compliant and lead-free.
Vishay SSA34-E3/61T technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SSA34-E3/61T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
