The SST111-T1 is a surface-mount N-channel JFET from Vishay, packaged in a TO-236 case. It features a drain to source resistance of 30 ohms and a gate to source voltage of -35 volts. The device operates over a temperature range of -55°C to 150°C. It is available in quantities of 3000 units per reel, packaged in tape and reel format.
Vishay SST111-T1 technical specifications.
| Package/Case | TO-236 |
| Drain to Source Resistance | 30R |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.000289oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST111-T1 to view detailed technical specifications.
No datasheet is available for this part.