The SST113 is a surface mount N-CHANNEL JFET transistor with a continuous drain current rating of 50mA and a power dissipation of 350mW. It has a maximum operating temperature range of -55°C to 150°C and a gate to source voltage of -35V. The transistor is packaged in a TO-236 case and is available in quantities of 1000 per can. It is not RoHS compliant.
Sign in to ask questions about the Vishay SST113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SST113 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 2mA |
| Current Rating | 50mA |
| Drain to Source Resistance | 100R |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.