The SST113-T1 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a gate to source voltage rating of -35V. The device is packaged in a TO-236 case and is available in quantities of 3000 per reel. The SST113-T1 is not RoHS compliant.
Sign in to ask questions about the Vishay SST113-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SST113-T1 technical specifications.
| Package/Case | TO-236 |
| Gate to Source Voltage (Vgs) | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST113-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.