
Trans JFET N-CH 3-Pin TO-236 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 2mA |
| Drain to Source Resistance | 100R |
| Gate to Source Voltage (Vgs) | -35V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 0.00709oz |
| RoHS | Not Compliant |
