N-Channel FETs 25V 0.7mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 150uA |
| Gate to Source Voltage (Vgs) | -25V |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Weight | 0.000289oz |
| RoHS | Not Compliant |