
The SST201 is a surface mount transistor with a maximum gate to source voltage of -40V and an operating temperature range of -55°C to 150°C. It is packaged in a SOT-23 case and is available in quantities of 1000 per can. The transistor is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications where a high voltage transistor is required.
Sign in to ask questions about the Vishay SST201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SST201 technical specifications.
| Package/Case | SOT-23 |
| Gate to Source Voltage (Vgs) | -40V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Can |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.000289oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.