
The SST201-T1-E3 is a surface mount N-CHANNEL JFET with a maximum gate to source voltage of -40V and continuous drain current of 1mA. It features a TO-236 package and operates over a temperature range of -55°C to 150°C. The device has a maximum power dissipation of 350mW and is RoHS compliant.
Vishay SST201-T1-E3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Breakdown Voltage | -300mV |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 4.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SST201-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
