
The SST204-E3 is a surface mount N-CHANNEL JFET with a maximum drain to source voltage of -40V and continuous drain current of 3mA. It is packaged in a SOT-23 case and is rated for operation between -55°C and 150°C. The device has a maximum power dissipation of 350mW and is RoHS compliant.
Sign in to ask questions about the Vishay SST204-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SST204-E3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Voltage (Vdss) | -40V |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 4.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SST204-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
