N-Channel FETs 70V 200uA
Checking distributor stock and pricing after the page loads.
Vishay SST4119-T1 technical specifications.
| Package/Case | TO-236 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.