
This P-CHANNEL junction field-effect transistor features a TO-236 package and is rated for a maximum operating temperature of 175°C. The device has a gate to source voltage of -40V and a continuous drain current of 200uA. It is lead free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SST4119-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SST4119-T1-E3 technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 200uA |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Weight | 0.000289oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST4119-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.