Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
SST505-T1-E3
Datasheet
Vishay
SST505-T1-E3
Obsolete
Diodes 1.0mA Current Reg
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Diodes 1.0mA Current Reg
Package
SOT-23
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOT-23
Max Supply Voltage
55V
Package Quantity
3000
Packaging
Tape and Reel
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account