The SST507-T1-E3 is a diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 55V and is packaged in a SOT-23 case. The diode measures 1.02mm in height, 1.4mm in width, and 3.04mm in length. It is available in quantities of 3000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |