Current Regulator Diode, 2.4mA I(S), 3.1V V(L), Silicon, TO-236AB, TO-236, 3 PIN
Checking distributor stock and pricing after the page loads.
Vishay SST508-E3 technical specifications.
| Package/Case | TO-236 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Can |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.