Vishay SST509 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Can |
| RoHS Compliant | No |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SST509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.