
The SST511-E3 is a current regulating diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 350mW and a maximum supply voltage of 55V. The diode is packaged in a TO-236 case and is available in quantities of 1000 per can.
Checking distributor stock and pricing after the page loads.
Vishay SST511-E3 technical specifications.
| Package/Case | TO-236 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 55V |
| Package Quantity | 1000 |
| Packaging | Can |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.