The ST-7TB502 is a 3-turn variable resistor from Vishay with a resistance of 5kR and a tolerance of 20%. It is available in a surface mount package with a gull wing termination. The resistor is rated for a maximum power dissipation of 250mW and is packaged in tape and reel quantities of 500. It is not RoHS compliant.
Sign in to ask questions about the Vishay ST-7TB502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ST-7TB502 technical specifications.
| Height | 0.134inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | ST7 |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST-7TB502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.