Scr Inverter 800V 85A TO-94
Vishay ST083S08PFN0 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.