The ST083S12PFK0 is a thyristor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 600mA and an RMS current of 135A. The device is packaged in a TO-94 package and is mounted via a stud and chassis configuration. The ST083S12PFK0 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay ST083S12PFK0 technical specifications.
| Package/Case | TO-94 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.