The ST083S12PFP0 is a silicon controlled rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 85A and a hold current of 600mA. The device is packaged in a TO-94-4 case and is mounted via a stud on the chassis. The ST083S12PFP0 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ST083S12PFP0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ST083S12PFP0 technical specifications.
| Package/Case | TO-94-4 |
| Current Rating | 85A |
| Hold Current | 600mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST083S12PFP0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.