This 100uF tantalum capacitor has a voltage rating of 30V and a tolerance of 20%. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and has an axial termination. It is not RoHS compliant and contains lead.
Vishay ST100-30T1MI technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1.3R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST100-30T1MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.