
Wet Tantalum Capacitor, 110µF capacitance, 75V DC rated voltage, and 10% tolerance. Features 1.3Ω equivalent series resistance and operates across a -55°C to 125°C temperature range. Axial construction with through-hole mounting, packaged in bulk.
Vishay ST110-75T2KI technical specifications.
| Capacitance | 110uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.3R |
| Lead Free | Contains Lead |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST110-75T2KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
