Tantalum Capacitor, 110 uF, 75 V, ± 20%, -55 °C, 125 °C, Axial Leaded
Checking distributor stock and pricing after the page loads.
| Capacitance | 110uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.3R |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |