The ST1200C12K0P is a Silicon-Controlled Rectifier (SCR) from Vishay with a current rating of 1.65kA and an operating temperature range of -40°C to 125°C. It is packaged in a single A-package and is compliant with RoHS regulations. The SCR has a hold current of 600mA and an RMS current of 3.08kA.
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 1.65kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 3.08kA |
| RoHS Compliant | Yes |
| Series | VS-STxxxxC..K |
| RoHS | Compliant |