Thyristor PCT 2KV 32KA 2-Pin Case A-24
Vishay ST1200C20K1 technical specifications.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 1.65kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 3.08kA |
| RoHS Compliant | No |
| Series | VS-STxxxxC..K |
| RoHS | Not CompliantNo |
No datasheet is available for this part.