
The ST1230C16K0P is a general purpose SCR from Vishay with a current rating of 1.745kA and a maximum operating temperature of 125°C. It is available in a bulk packaging with a package quantity of 2. This device is RoHS compliant and suitable for use in a variety of applications. The SCR has a hold current of 600mA and an RMS current rating of 3.2kA. It is designed to operate within a temperature range of -40°C to 125°C.
Vishay ST1230C16K0P technical specifications.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 1.745kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 3.2kA |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Vishay ST1230C16K0P to view detailed technical specifications.
No datasheet is available for this part.