
Thyristor SCR 400V 44.5KA 2-Pin Case A-24
Vishay ST1280C04K0 technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.