Cap Tant Wet 15uF 100V 20% (4.78 X 11.51mm) Axial 3.5 Ohm 125C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Package/Case | Metal |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |