
This 30V tantalum capacitor features a capacitance of 1.5mF and an equivalent series resistance of 600mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and has a termination type of axial. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Vishay ST1500-30T4MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ST1500-30T4MI technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Free | Contains Lead |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ST |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST1500-30T4MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.