
Axial tantalum capacitor with 220µF capacitance and 100V DC rated voltage. Features 10% tolerance and 1.2Ω ESR. Operates across a temperature range of -55°C to 125°C. Through-hole mounting with axial terminations.
Sign in to ask questions about the Vishay ST220-100T4KI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ST220-100T4KI technical specifications.
| Capacitance | 220uF |
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 1.2R |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SuperTan®, ST |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST220-100T4KI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
