
Cap Tant Wet 220uF 100V 20% (10.31 X 28.6mm) Axial 1.2 Ohm 125C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ST220-100T4MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.2R |
| Lead Free | Contains Lead |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST220-100T4MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
