Vishay ST230S16P0 technical specifications.
| Package/Case | TO-93-4 |
| Height | 9.744inch |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 360A |
| RoHS Compliant | No |
| Width | 1.378inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ST230S16P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.