Thyristor SCR 400V 8.32KA 4-Pin TO-118
Vishay ST303S04PFL0 technical specifications.
| Package/Case | TO-118 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 471A |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ST303S04PFL0 to view detailed technical specifications.
No datasheet is available for this part.