The ST32ETA102 is a 1kR CERMET variable resistor from Vishay with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and has a length and width of 3.4mm and a depth of 3.5mm. It is lead free and has a weight of 50mg.
Vishay ST32ETA102 technical specifications.
| Color | Black |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Technology | CERMET |
| Termination | J-Hook |
| Tolerance | 20% |
| Weight | 50mg |
| Width | 3.4mm |
| RoHS | Compliant |
No datasheet is available for this part.